Wurth Elektronik Spacer Stud M2.5, 30 mm Body, Brass
- RS Stock No.:
- 736-112
- Mfr. Part No.:
- 970300154
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- Plus 149 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.84 | €1.368 |
| 5 - 9 | €6.29 | €1.258 |
| 10 + | €5.68 | €1.136 |
*price indicative
- RS Stock No.:
- 736-112
- Mfr. Part No.:
- 970300154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 30mm | |
| Material | Brass | |
| Shape | Hexagon | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 30mm | ||
Material Brass | ||
Shape Hexagon | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Brass spacer stud is a mechanical component designed for general electronic equipment applications, providing reliable structural support and precision engagement.
Operating temperature ranges from -55 up to +150 °C
Halogen-free conforming to IEC 61249-2-21 and JEDEC JS709B
Moisture Sensitivity Level (MSL) is rated at 1
Constructed from Durable brass with a nickel surface finish
Related links
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 Brass
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M3 Brass
- Wurth Elektronik Spacer Stud M2 Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
