Wurth Elektronik M3 Spacer Stud, 25 mm Body, 6 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 box of 600 units)*

€168.60

(exc. VAT)

€207.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
  • Plus 1,800 unit(s) shipping from 21 December 2026
  • Plus 1,800 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
600 - 600€0.281€168.60
1200 - 2400€0.267€160.20
3000 +€0.254€152.40

*price indicative

RS Stock No.:
176-8045
Mfr. Part No.:
971250321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

25mm

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5mm

Finish

Zinc Plated

Standards/Approvals

JEDEC JS709B, REACH, IEC 61249-2-21, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 25mm Length, Steel - 971250321


This spacer stud provides a threaded separation solution for electronic assemblies, offering a Compact hexagonal form suited to mechanical fixation and component spacing. It is fabricated from steel with a corrosion‑resistant zinc‑plated finish and incorporates both male and female M3 threads, making it applicable where secure, metallic interconnections are required in confined assemblies.

Features and Benefits:


• Hex shape allows secure wrench engagement for accurate tightening
• Zinc‑plated finish reduces surface corrosion risk during assembly
• Dual‑thread configuration enables reversible male-female connections
• Conformity to JEDEC and IEC standards supports controlled‑material use
• Short stud section permits low‑profile mounting in stacked assemblies

Applications


• Suitable for mounting boards in constrained enclosures
• Used with metal frames requiring threaded separation
• Ideal for fastening components with reversible threads
• Can be used for standoffs in Compact electronic modules
• Used for mechanical spacing where zinc protection is required

What thread types are provided for connecting panels?


It includes M3 internal and external threads to accept standard M3 fasteners.

How does the geometry assist installation in tight spaces?


The hexagonal outside profile gives a 5.5mm across‑flat surface for tool grip when access is limited.

What is the effective stud engagement available for bolting?


The protruding stud section measures 6mm for engagement with mating hardware.

Which material and surface treatment are specified for durability?


The component is manufactured in steel and finished with a zinc‑plated coating.

Are there recognised material and environmental standards referenced?


Applicable standards listed include JEDEC JS709B, REACH, IEC 61249‑2‑21 and RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy