Wurth Elektronik M3 Spacer Stud, 11 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8063
- Mfr. Part No.:
- 971110321
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 3000 units)*
€789.00
(exc. VAT)
€969.00
(inc. VAT)
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3000 + | €0.263 | €789.00 |
*price indicative
- RS Stock No.:
- 176-8063
- Mfr. Part No.:
- 971110321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 11mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 11mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 11mm Length, Hex Shape - 971110321
This spacer stud provides a threaded separation solution for assemblies where compact, secure standoffs are required. It is manufactured from steel with a protective zinc plating and accepts M3 threads at both ends, offering compatibility with common fasteners in electronics and mechanical subassemblies. The hex form permits tool engagement for installation and removal.
Features and Benefits:
• Hexagonal profile allows firm wrench engagement for installation
• Zinc-plated finish reduces surface corrosion risk
• Steel construction delivers structural load support
• Dual M3 threads enable reversible male/female connections
• JEDEC and IEC conformity supports regulated material standards
• Zinc-plated finish reduces surface corrosion risk
• Steel construction delivers structural load support
• Dual M3 threads enable reversible male/female connections
• JEDEC and IEC conformity supports regulated material standards
Applications
• Suitable for mounting components on printed circuit boards
• Used with sheet-metal panels requiring insulated spacing
• Ideal for stacking PCB assemblies in enclosures
• Can be used for securing modules in Compact electronic devices
• Used with sheet-metal panels requiring insulated spacing
• Ideal for stacking PCB assemblies in enclosures
• Can be used for securing modules in Compact electronic devices
What thread arrangements are provided at each end?
Both ends are threaded to M3 specification permitting either male or female attachments.
How does the hex shape affect assembly torque?
The 5.5mm across-flats hex permits positive wrench engagement to apply controlled torque during tightening.
What regulatory material standards relate to its composition?
It meets JEDEC JS709B and IEC 61249-2-21 material criteria for plating and substrate composition.
What dimensional extents define its overall length and stud portion?
The overall length is 11mm while the protruding stud section measures 6mm.
Which environmental compliance declarations are associated with the product?
It is supplied in accordance with RoHS and REACH provisions.
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
