Wurth Elektronik Spacer Stud M6, 60 mm Body, Steel

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,425 unit(s) shipping from 09 November 2026
  • Plus 2,590 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.992€9.96-
25 - 45€1.812€9.069%
50 - 95€1.66€8.3016%
100 - 245€1.534€7.6722%
250 +€1.424€7.1228%

*price indicative

RS Stock No.:
176-8297
Distrelec Article No.:
304-31-011
Mfr. Part No.:
970600611
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

60mm

Product Type

Spacer Stud

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M6

Thread Size B

M6

Hex Size Across Flat

10mm

Hole Depth

10mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 60mm Length, Steel - 970600611


This spacer stud is a hexagonal, female-to-female fastener designed to create a secure separation between components in assemblies. It is manufactured from steel with a gloss zinc finish and is intended for applications requiring a threaded coupling between two M6 male threads while maintaining a fixed separation. The component meets RoHS standards and is suited to environments where a plated corrosion-resistant spacer is required.

Features and Benefits:


• Hexagonal shape delivers positive wrench engagement for quick installation
• Female-to-female threads allow joining of two M6 male fasteners
• Gloss zinc plating provides surface corrosion resistance during service
• 60mm length maintains consistent axial separation between parts
• 10mm internal depth accommodates deeper threaded engagement

Applications


• Suitable for mounting printed circuit assemblies with standoffs
• Ideal for securing panels requiring maintainable separation
• Used with M6 threaded fasteners in mechanical assemblies
• Can be used for stacking components where a plated finish is needed

What thread size is compatible with this spacer?


It accepts M6 threaded male fasteners.

What is the depth available for thread engagement?


Internal hole depth is 10mm for each female end.

What finish is applied to the component surface?


A gloss zinc-plated coating is applied to the steel body.

Does it conform to any material restriction standards?


The product complies with RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy