Wurth Elektronik M3 Standoff, 60 mm Body, 6 mm Stud, Steel

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 13 November 2026
  • Plus 550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.298€6.49-
25 - 45€1.18€5.909%
50 - 95€1.078€5.3916%
100 - 245€0.998€4.9923%
250 +€0.928€4.6428%

*price indicative

RS Stock No.:
176-8113
Mfr. Part No.:
971600321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Length

60mm

Stud Length

6mm

Gender

Male/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Outside Diameter

5.5mm

Finish

Zinc Plated

Standards/Approvals

IEC 61249-2-21, RoHS, REACH, JEDEC JS709B

COO (Country of Origin):
DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy