Wurth Elektronik Threaded Standoff M2.5, 22 mm Body, Stainless Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.82

(exc. VAT)

€5.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,090 unit(s) shipping from 09 November 2026
  • Plus 180 unit(s) shipping from 16 November 2026
  • Plus 1,250 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.482€4.82
20 - 40€0.44€4.40
50 - 90€0.402€4.02
100 - 240€0.371€3.71
250 +€0.344€3.44

*price indicative

RS Stock No.:
176-8305
Mfr. Part No.:
970220151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

22mm

Product Type

Threaded Standoff

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

6mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII is a 22mm steel spacer stud with gloss zinc surface, metric thread and inner thread of M2.5.

RoHS approval

Halogen free

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy