Wurth Elektronik Threaded Standoff M2.5, 7 mm Body, Stainless Steel
- RS Stock No.:
- 176-8429
- Mfr. Part No.:
- 970070151
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.478 | €4.78 |
| 20 - 40 | €0.432 | €4.32 |
| 50 - 90 | €0.396 | €3.96 |
| 100 - 240 | €0.367 | €3.67 |
| 250 + | €0.34 | €3.40 |
*price indicative
- RS Stock No.:
- 176-8429
- Mfr. Part No.:
- 970070151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 7mm | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Outside Diameter | 7mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 7mm | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Outside Diameter 7mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 7mm steel spacer stud with metric thread has hex body shape.
Hex body shape
Thread size: M2.5
Related links
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M4 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
