Wurth Elektronik M3 Spacer Stud, 20 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 176-8417
- Distrelec Article No.:
- 304-39-048
- Mfr. Part No.:
- 971200321
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 1,390 unit(s) ready to ship from another location
- Plus 1,850 unit(s) shipping from 11 November 2026
- Plus 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.398 | €3.98 | - |
| 20 - 40 | €0.362 | €3.62 | 9% |
| 50 - 90 | €0.331 | €3.31 | 16% |
| 100 - 240 | €0.305 | €3.05 | 23% |
| 250 + | €0.284 | €2.84 | 28% |
*price indicative
- RS Stock No.:
- 176-8417
- Distrelec Article No.:
- 304-39-048
- Mfr. Part No.:
- 971200321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Length | 20mm | |
| Gender | Male/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Length 20mm | ||
Gender Male/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
Finish Zinc Plated | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 20mm Length, Steel - 971200321
This spacer stud provides a compact, threaded separation solution for electronic and mechanical assemblies. Constructed in steel with a protective zinc‑plated finish, it combines dual‑ended M3 threading with a hex profile to enable secure stacked fastening and alignment in confined assemblies. It is suitable for installations requiring metal standoffs that meet recognised material and substance standards.
Features and Benefits:
• Hexagonal profile for reliable torque transfer and secure tightening
• Zinc electroplate reduces surface corrosion in humid environments
• Dual M3 threads enable reversible male/female joining
• 6mm exposed stud length supports stackable board separation
• 5.5mm outside diameter ensures consistent clamping Interface
• Zinc electroplate reduces surface corrosion in humid environments
• Dual M3 threads enable reversible male/female joining
• 6mm exposed stud length supports stackable board separation
• 5.5mm outside diameter ensures consistent clamping Interface
Applications
• Suitable for securing stacked circuit boards in control modules
• Used with metal chassis for insulated mounting spacers
• Ideal for threaded connections in Compact electromechanical assemblies
• Can be used for fastening panels where hex drive access is available
• Used with metal chassis for insulated mounting spacers
• Ideal for threaded connections in Compact electromechanical assemblies
• Can be used for fastening panels where hex drive access is available
What thread types are provided on the component?
It features M3 threads at both ends permitting male and female engagement.
What surface profile aids tool engagement during assembly?
A hex form with 5.5mm across flats facilitates spanner or socket use.
Which finish is applied to improve surface durability?
A zinc‑plated coating is applied to the steel substrate to enhance corrosion resistance.
What specific stud projection is available for stacking applications?
A 6mm stud length is provided for each exposed threaded portion.
Which material and regulatory attributes are specified for compliance?
The core material is steel and the product aligns with IEC 61249-2-21, JEDEC JS709B, REACH and RoHS.
Related links
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
