Wurth Elektronik Threaded Standoff M2.5, 30 mm Body, Steel
- RS Stock No.:
- 176-8420
- Distrelec Article No.:
- 304-31-249
- Mfr. Part No.:
- 970300151
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €1.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
In Stock
- Plus 1,080 unit(s) shipping from 09 November 2026
- Plus 3,580 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.713 | €7.13 | - |
| 20 - 40 | €0.648 | €6.48 | €1.30 |
| 50 - 90 | €0.594 | €5.94 | €5.95 |
| 100 - 240 | €0.547 | €5.47 | €16.60 |
| 250 + | €0.509 | €5.09 | €51.00 |
*price indicative
- RS Stock No.:
- 176-8420
- Distrelec Article No.:
- 304-31-249
- Mfr. Part No.:
- 970300151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 30mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 8mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 30mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 8mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 30mm female steel spacer stud with thread size M2.5 has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 5
Related links
- Wurth Elektronik Threaded Standoff M2.5 Steel
- Wurth Elektronik Threaded Standoff M2.5 Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
