Wurth Elektronik M2.5 Standoff, 10 mm Body, 8 mm Stud, Polyamide

Subtotal (1 bag of 500 units)*

€271.00

(exc. VAT)

€333.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.542€271.00

*price indicative

RS Stock No.:
184-1660
Mfr. Part No.:
971100155
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

8mm

Product Type

Standoff

Length

10mm

Gender

Male/Female

Material

Polyamide

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

8mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy