Wurth Elektronik M4 Spacer Stud, 65 mm Body, 8 mm Stud, Polyamide

Subtotal (1 bag of 500 units)*

€714.00

(exc. VAT)

€878.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€1.428€714.00

*price indicative

RS Stock No.:
184-1693
Mfr. Part No.:
971650485
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

65mm

Stud Length

8mm

Gender

Male/Female

Material

Polyamide

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

8mm

Hole Depth

10mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 65mm Length, Polyamide - 971650485


This spacer stud provides insulated separation and mechanical fastening for electronic assemblies and general hardware applications. It is supplied in a hexagonal form and manufactured from polyamide to offer electrical insulation and lightweight support. The component accepts M4 threads at both ends and includes a central hole for recessed engagement, making it appropriate for stacked assemblies and panel mounting where non-conductive standoffs are required.

Features and Benefits:


• Hexagonal shape enables secure tool grip for tightening
• Male and female ends allow reversible fastening configurations
• REACH and RoHS approvals support regulatory material expectations
• Central hole accommodates depth-limited engagement to 10mm
• Short stud portion provides Compact thread engagement for panels

Applications


• Suitable for separating PCB layers in electronic enclosures
• Used with M4 fasteners in insulated mounting assemblies
• Ideal for stacking subpanels where non-conductive spacers are required
• Can be used for mounting control panels with limited clearance
• Used for retaining components needing a short threaded engagement

What thread sizes are provided at the interfaces?


Both ends accept M4 threaded fasteners, enabling standard M4 connections.

How deep is the central hole for recessed mounting?


The internal bore accepts components to a depth of 10mm.

What is the overall length and stud protrusion of the item?


The overall length measures 65mm and the protruding stud section measures 8mm.

Which material provides electrical insulation and light weight?


The body is produced from polyamide, offering insulating properties and reduced mass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy