Wurth Elektronik M4 Spacer Stud, 5 mm Body, 8 mm Stud, Brass

Subtotal (1 box of 1500 units)*

€973.80

(exc. VAT)

€1,197.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€973.80€0.649

*price indicative

RS Stock No.:
184-2052
Mfr. Part No.:
971050474
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

5mm

Stud Length

8mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

3mm

Finish

Nickel

Standards/Approvals

RoHS, JEDEC JS709B, IEC 61249-2-21, REACH

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, 5mm Length - 971050474


This spacer stud provides a rigid threaded separation solution for assembly and mounting tasks. Machined from brass with a nickel surface treatment, it combines two-ended threading with a hex profile for secure tightening in confined assemblies. It is suitable for electronic and mechanical installation contexts where controlled spacing and conductive properties are required.

Features and Benefits:


• M4 threads both ends provide compatible fastening with common hardware
• Hexagonal profile eases installation using standard tools
• 3mm internal hole allows partial clearance for fasteners
• 8mm stud projection offers stable component standoff
• Nickel plating reduces surface wear and improves contact durability

Applications


• Suitable for securing PCB assemblies with threaded mounts
• Used with panels requiring electrically conductive standoffs
• Ideal for stacked board separations in Compact enclosures
• Can be used for mounting components in metal housings

What material composes the body and why is it chosen?


It is MADE from brass to deliver conductive properties and machinability.

How does the hex form affect installation torque?


The hex across flats enables positive tool engagement to apply controlled torque.

What surface treatment is applied and what does it provide?


A nickel finish is applied to the brass to enhance surface wear resistance and contact consistency.

What standards does it meet for regulatory handling?


It complies with RoHS, REACH, JEDEC JS709B and IEC 61249-2-21.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy