Wurth Elektronik M2 Standoff, 30 mm Body, 5 mm Stud, Brass

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.74

(exc. VAT)

€15.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 19 October 2026
  • Plus 260 unit(s) shipping from 26 October 2026
  • Plus 720 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.274€12.74
50 - 90€1.217€12.17
100 - 190€1.157€11.57
200 - 490€1.108€11.08
500 +€1.062€10.62

*price indicative

RS Stock No.:
184-2608
Distrelec Article No.:
304-39-051
Mfr. Part No.:
971300244
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Stud Length

5mm

Length

30mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

6mm

Finish

Nickel

Standards/Approvals

RoHS, JEDEC JS709B, REACH, IEC 61249-2-21

COO (Country of Origin):
DE
Applications

Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy