Wurth Elektronik M2.5 Spacer Stud, 11 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-1970
- Mfr. Part No.:
- 971110154
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2000 units)*
€1,084.80
(exc. VAT)
€1,334.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,084.80 | €0.542 |
*price indicative
- RS Stock No.:
- 184-1970
- Mfr. Part No.:
- 971110154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 11mm | |
| Product Type | Spacer Stud | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 6mm | |
| Finish | Nickel | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 11mm | ||
Product Type Spacer Stud | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 6mm | ||
Finish Nickel | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 11mm Length, Hex Shape - 971110154
This spacer stud is a hexagonal brass fastener with a nickel finish designed to provide separation and secure threaded connections in assembly and electronics contexts. It combines dual-threaded ends and a Compact profile to support stacked components where a fixed gap and reliable mechanical join are required.
Features and Benefits:
• M2.5 threads provide secure mechanical engagement
• Nickel finish resists surface corrosion
• Hex across flats permits positive spanner engagement
• Dual male/female configuration enables versatile joining
• 6mm stud length supports shallow insertion assemblies
• Nickel finish resists surface corrosion
• Hex across flats permits positive spanner engagement
• Dual male/female configuration enables versatile joining
• 6mm stud length supports shallow insertion assemblies
Applications
• Suitable for securing PCB stacks in Compact enclosures
• Ideal for mounting daughter boards to main boards
• Used with metal housings requiring insulated spacing
• Can be used for test-fixture stacking and alignment
• Suitable for Rapid assembly in constrained spaces
• Ideal for mounting daughter boards to main boards
• Used with metal housings requiring insulated spacing
• Can be used for test-fixture stacking and alignment
• Suitable for Rapid assembly in constrained spaces
What is the threaded configuration on each end?
Each end uses M2.5 threads allowing both male and female connections.
How deep can a mating fastener engage with this component?
The internal hole accepts engagement to a depth of 6mm.
What is the external hex dimension for tool selection?
The hex measures 5mm across flats for spanner fitting.
Which material composes the body and what surface treatment is applied?
The body is brass with a nickel-plated finish.
Related links
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
