Wurth Elektronik M2.5 Spacer Stud, 6 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-1978
- Mfr. Part No.:
- 971060154
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 3000 units)*
€1,627.20
(exc. VAT)
€2,001.46
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,627.20 | €0.542 |
*price indicative
- RS Stock No.:
- 184-1978
- Mfr. Part No.:
- 971060154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 6mm | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 2.5mm | |
| Finish | Nickel | |
| Standards/Approvals | JEDEC JS709B, RoHS, IEC 61249-2-21, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 6mm | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 2.5mm | ||
Finish Nickel | ||
Standards/Approvals JEDEC JS709B, RoHS, IEC 61249-2-21, REACH | ||
Wurth Elektronik Spacer Stud, 6mm Stud Length, Hex Size 5mm - 971060154
This spacer stud is a nickel-finished brass hex component designed for use in electronic assemblies where a compact, threaded standoff is required. It provides a combined male/female threaded Interface suitable for securing layered assemblies and maintaining precise separation between mounted parts. The item meets recognised material and safety standards for electronic materials and is intended for applications demanding a small, robust threaded spacer.
Features and Benefits:
• M2.5 thread delivers reliable mechanical fastening
• 6mm stud length provides Compact separation for stacked parts
• Nickel finish enhances surface conductivity and corrosion resistance
• Hex across flats enables positive wrench engagement
• 2.5mm hole depth allows partial through-thread engagement
• 6mm stud length provides Compact separation for stacked parts
• Nickel finish enhances surface conductivity and corrosion resistance
• Hex across flats enables positive wrench engagement
• 2.5mm hole depth allows partial through-thread engagement
Applications
• Suitable for securing printed circuit assemblies in enclosures
• Ideal for stacking daughter boards in Compact systems
• Used with panel mounts requiring male/female connections
• Can be used for insulated mounting where a metallic spacer is needed
• Ideal for stacking daughter boards in Compact systems
• Used with panel mounts requiring male/female connections
• Can be used for insulated mounting where a metallic spacer is needed
What materials compose the component?
It is manufactured from brass with a nickel surface finish.
Which standards does the item adhere to?
It conforms to JEDEC JS709B, RoHS and REACH, and references IEC 61249-2-21.
What are the thread configurations available?
Both ends provide M2.5 threaded interfaces in a male/female arrangement.
How does the hex form assist installation?
The 5mm across-flats hex profile allows secure engagement with a compatible spanner.
What internal depth is available for fastener entry?
The internal hole accepts fasteners to a depth of 2.5mm.
Related links
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
