Wurth Elektronik M2.5 Spacer Stud, 7 mm Body, 6 mm Stud, Brass

Subtotal (1 box of 2500 units)*

€1,356.00

(exc. VAT)

€1,667.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,356.00€0.542

*price indicative

RS Stock No.:
184-1980
Mfr. Part No.:
971070154
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

7mm

Product Type

Spacer Stud

Stud Length

6mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

4mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

COO (Country of Origin):
CZ

Wurth Elektronik Spacer Stud, Hex Shape, 7mm Length - 971070154


This spacer stud is a brass hex component with a nickel-plated finish designed to create secure separations between assemblies. It functions as a male/female fastener for stacked or separated mounting tasks and is suited to environments requiring plated corrosion resistance and defined mechanical spacing.

Features and Benefits:


• M2.5 threading provides compatible secure fastening
• 4mm hole depth enables reliable engagement of mating fasteners
• 5mm across flats permits hex spanner installation
• Nickel finish reduces surface degradation in plated interfaces
• Male/female configuration allows reversible fastening arrangements

Applications


• Suitable for stacked board separation in Compact assemblies
• Ideal for fixing modules where hex tool access is available
• Used with M2.5 threaded components in dense layouts
• Can be used for metallic chassis spacing with plated contact
• Suitable for inspection fixtures requiring repeatable separation

What materials make up the component?


The item is manufactured from brass with a nickel‑plated surface.

What standards does it conform to for material and process?


It meets IEC 61249-2-21 and JEDEC JS709B requirements and is REACH and RoHS compliant.

What are the available thread and stud length specifications?


Threads are M2.5 on both ends and the stud portion measures 6mm in length.

What head form and tool engagement does it provide?


The head is hexagonal with a 5mm across‑flats dimension for standard hex keys.

How deep can a mating fastener engage?


The internal hole depth is 4mm, permitting defined screw insertion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy