Wurth Elektronik M3 Spacer Stud, 9 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 736-055
- Mfr. Part No.:
- 971090324
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €3.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.84 | €0.884 | - |
| 5 - 9 | €8.14 | €0.814 | €3.50 |
| 10 + | €7.34 | €0.734 | €15.00 |
*price indicative
- RS Stock No.:
- 736-055
- Mfr. Part No.:
- 971090324
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 9mm | |
| Product Type | Spacer Stud | |
| Material | Brass | |
| Shape | Hexagon | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 9mm | ||
Product Type Spacer Stud | ||
Material Brass | ||
Shape Hexagon | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Brass spacer stud is designed to provide secure fastening in general electronic equipment. This component features internal and external metric threads for versatile applications in assembly and installation.
Constructed from Durable brass material for long-lasting performance
Nickel-plated surface enhances corrosion resistance and durability
Moisture sensitivity level of 1 guarantees reliable handling and use
Inner and outer thread sizes of M3 facilitate easy integration into existing designs
Precise dimensions ensure compatibility and efficient assembly
Related links
- Wurth Elektronik M3 Spacer Stud 8 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
