Wurth Elektronik M4 Spacer Stud, 5 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-2672
- Mfr. Part No.:
- 971050474
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
In Stock
- Plus 570 unit(s) shipping from 09 November 2026
- Plus 560 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.992 | €4.96 | - |
| 50 - 95 | €0.946 | €4.73 | 4% |
| 100 - 245 | €0.91 | €4.55 | 8% |
| 250 - 495 | €0.864 | €4.32 | 12% |
| 500 + | €0.82 | €4.10 | 17% |
*price indicative
- RS Stock No.:
- 184-2672
- Mfr. Part No.:
- 971050474
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 5mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 3mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 5mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 3mm | ||
Finish Nickel | ||
Standards/Approvals RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 5mm Length - 971050474
This spacer stud provides a rigid threaded separation solution for assembly and mounting tasks. Machined from brass with a nickel surface treatment, it combines two-ended threading with a hex profile for secure tightening in confined assemblies. It is suitable for electronic and mechanical installation contexts where controlled spacing and conductive properties are required.
Features and Benefits:
• M4 threads both ends provide compatible fastening with common hardware
• Hexagonal profile eases installation using standard tools
• 3mm internal hole allows partial clearance for fasteners
• 8mm stud projection offers stable component standoff
• Nickel plating reduces surface wear and improves contact durability
• Hexagonal profile eases installation using standard tools
• 3mm internal hole allows partial clearance for fasteners
• 8mm stud projection offers stable component standoff
• Nickel plating reduces surface wear and improves contact durability
Applications
• Suitable for securing PCB assemblies with threaded mounts
• Used with panels requiring electrically conductive standoffs
• Ideal for stacked board separations in Compact enclosures
• Can be used for mounting components in metal housings
• Used with panels requiring electrically conductive standoffs
• Ideal for stacked board separations in Compact enclosures
• Can be used for mounting components in metal housings
What material composes the body and why is it chosen?
It is MADE from brass to deliver conductive properties and machinability.
How does the hex form affect installation torque?
The hex across flats enables positive tool engagement to apply controlled torque.
What surface treatment is applied and what does it provide?
A nickel finish is applied to the brass to enhance surface wear resistance and contact consistency.
What standards does it meet for regulatory handling?
It complies with RoHS, REACH, JEDEC JS709B and IEC 61249-2-21.
Related links
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Brass
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Brass
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Polyamide
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
