Wurth Elektronik M4 Spacer Stud, 8 mm Body, 8 mm Stud, Brass

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.61

(exc. VAT)

€8.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 460 unit(s) shipping from 09 November 2026
  • Plus 1,500 unit(s) shipping from 13 November 2026
  • Plus 1,500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.322€6.61-
50 - 95€1.26€6.304%
100 - 245€1.212€6.068%
250 - 495€1.152€5.7612%
500 +€1.094€5.4717%

*price indicative

RS Stock No.:
184-2745
Mfr. Part No.:
971080474
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

8mm

Product Type

Spacer Stud

Length

8mm

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

4mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, RoHS, REACH, JEDEC JS709B

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, Hex Shape, Brass - 971080474


This spacer stud is a hex-shaped brass fastener finished with nickel plating, intended to provide a threaded separative connection between components in electrical and electronic assemblies. It combines a dual-gender configuration to accept both male and female attachments and is suited to applications requiring an electrically conductive, corrosion-resistant joining element.

Features and Benefits:


• Nickel finish offers enhanced surface corrosion resistance
• M4 threading provides standard metric fastening compatibility
• Hex profile enables controlled torque with a 7mm AF spanner
• 4mm hole depth allows secure engagement of mating fasteners
• 8mm overall length gives Compact spacing between parts

Applications


• Suitable for securing stacked boards where conductive spacing is required
• Ideal for use in insulated mounting within electronic enclosures
• Used with metric nuts and threaded inserts in assemblies
• Can be used for Compact mechanical supports in control panels
• Used for spacing components in test fixtures and prototypes

What materials form the main conductive path?


The stud is manufactured from brass and retains conductivity through a nickel-plated surface.

How does the hex form affect installation torque control?


The hex across-flats dimension of 7mm permits the use of conventional spanners to apply repeatable torque and avoid rounding.

Are both ends compatible with standard metric screws?


Yes, both threaded ends accept M4 fasteners, enabling male and female connection options.

What is the engagement depth available for inserted fasteners?


Internal engagement is provided to a depth of 4mm to secure mating screws.

Which industry standards relate to material and environmental criteria?


The component meets IEC 61249-2-21, RoHS, REACH and JEDEC JS709B specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy