Wurth Elektronik M2.5 Spacer Stud, 8 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-3068
- Distrelec Article No.:
- 304-39-037
- Mfr. Part No.:
- 971080154
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.59
(exc. VAT)
€6.88
(inc. VAT)
In Stock
- Plus 2,460 unit(s) shipping from 09 November 2026
- Plus 780 unit(s) shipping from 16 November 2026
- Plus 1,090 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.559 | €5.59 |
| 50 - 90 | €0.534 | €5.34 |
| 100 - 190 | €0.509 | €5.09 |
| 200 - 490 | €0.487 | €4.87 |
| 500 + | €0.467 | €4.67 |
*price indicative
- RS Stock No.:
- 184-3068
- Distrelec Article No.:
- 304-39-037
- Mfr. Part No.:
- 971080154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Length | 8mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Length 8mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, RoHS, REACH | ||
Wurth Elektronik Spacer Stud, 8mm Length, Hex Size 5mm - 971080154
This spacer stud provides a compact, threaded standoff solution for electronic assemblies, designed to separate and secure boards or components while maintaining electrical isolation and mechanical spacing. It is constructed from brass with a nickel surface treatment and includes both male and female threaded interfaces, making it suitable for stacked or mounted configurations where consistent spacing and corrosion resistance are required.
Features and Benefits:
• Hexagonal form permits positive wrench engagement
• Nickel finish minimises surface corrosion risks
• Male and female threads enable reversible connections
• Compliance with IEC and JEDEC standards supports specification alignment
• 5mm hole depth allows secure component retention
• Nickel finish minimises surface corrosion risks
• Male and female threads enable reversible connections
• Compliance with IEC and JEDEC standards supports specification alignment
• 5mm hole depth allows secure component retention
Applications
• Suitable for mounting stacked printed circuit boards in enclosures
• Used with metal panels requiring insulated separation
• Ideal for securing daughterboards to main boards
• Can be used for prototyping with threaded connectors
• Used with metal panels requiring insulated separation
• Ideal for securing daughterboards to main boards
• Can be used for prototyping with threaded connectors
What materials comprise the component?
The body is brass with a nickel-plated surface.
What thread sizes are provided on each end?
Both ends are M2.5 threaded to permit compatible fasteners.
How deep is the receiving hole for fastener engagement?
The tapped depth measures 5mm to accept mating screws.
What length options are relevant to assembly clearance?
The overall configured spacer length is specified as 8mm with a 6mm stud protrusion.
Related links
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
