Wurth Elektronik Standoff M2.5, 20 mm Body, Brass

Subtotal (1 box of 1500 units)*

€597.00

(exc. VAT)

€735.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +€0.398€597.00

*price indicative

RS Stock No.:
205-2900
Mfr. Part No.:
970200154
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

20mm

Product Type

Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

20mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SBRII series M2.5 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.

Length = 20mm

Wrench (SW) = 5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy