Wurth Elektronik M2.5 Standoff, 20 mm Body, 8 mm Body, Plastic
- RS Stock No.:
- 205-2936
- Mfr. Part No.:
- 971200155
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€360.50
(exc. VAT)
€443.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.721 | €360.50 |
*price indicative
- RS Stock No.:
- 205-2936
- Mfr. Part No.:
- 971200155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Length | 20mm | |
| Material | Plastic | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hole Depth | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Length 20mm | ||
Material Plastic | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hole Depth 10mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaIE series M2.5 inner thread, female/male spacer stud. It is made of polyamide.
Length = 20mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M2.5 Standoff 8 mm Body, Plastic
- Wurth Elektronik M2.5 Standoff 8 mm Body, Plastic
- Wurth Elektronik M2.5 Standoff 6 mm Body, Brass
- Wurth Elektronik M2.5 Standoff 8 mm Body, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Body, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Body, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Body, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Body, Polyamide
