Wurth Elektronik Standoff M2.5, 18 mm Body, Polyamide
- RS Stock No.:
- 205-2942
- Mfr. Part No.:
- 970180155
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€327.00
(exc. VAT)
€402.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.654 | €327.00 |
*price indicative
- RS Stock No.:
- 205-2942
- Mfr. Part No.:
- 970180155
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 18mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 18mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaII series M2.5 inner thread, female/female spacer stud. It is made of polyamide.
Length = 18mm
Wrench (SW) = 5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M2.5 Polyamide
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 6 mm Stud, Steel
- Wurth Elektronik Standoff M2.5 Steel
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Standoff M2.5 Brass
