Wurth Elektronik Spacer Stud M2.5, 15 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 205-2954
- Mfr. Part No.:
- 971150151
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 2500 units)*
€835.00
(exc. VAT)
€1,027.50
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2500 + | €0.334 | €835.00 |
*price indicative
- RS Stock No.:
- 205-2954
- Mfr. Part No.:
- 971150151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 15mm | |
| Stud Length | 6mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 7mm | |
| Outside Diameter | 2.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 15mm | ||
Stud Length 6mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 7mm | ||
Outside Diameter 2.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 15mm Length, Hex Shape - 971150151
This spacer stud provides a compact, double-ended threaded connection for assemblies where a male/female fastener is required. Machined from steel with a hexagonal profile, it offers a corrosion-resistant shiny finish and is intended for use in mechanical and electronic joining applications that need a short, rigid spacer with dual thread engagement.
Features and Benefits:
• M2.5 threads provide secure repeatable engagement
• 2.5mm outside diameter ensures tight clearance fit
• 5mm across flats enables torque application with standard spanner
• Gloss zinc finish reduces surface oxidation risk
• 7mm hole depth allows firm insertion of mating fasteners
• 2.5mm outside diameter ensures tight clearance fit
• 5mm across flats enables torque application with standard spanner
• Gloss zinc finish reduces surface oxidation risk
• 7mm hole depth allows firm insertion of mating fasteners
Applications
• Used with panel fastenings requiring spacing and alignment
• Suitable for small mechanical assemblies needing rigid separation
• Ideal for stacked electronic modules requiring threaded joins
• Used for fixtures where a male/female spacer is necessary
• Suitable for small mechanical assemblies needing rigid separation
• Ideal for stacked electronic modules requiring threaded joins
• Used for fixtures where a male/female spacer is necessary
What materials compose the component?
It is manufactured from steel and finished with a gloss zinc plating.
How is torque typically applied during assembly?
The hexagonal form across flats allows use of a 5mm spanner to tighten or loosen.
What thread configurations are present on each end?
Both ends have M2.5 metric threads providing a female/male dual-ended arrangement.
What is the overall length and how does it affect installation?
The overall length is 15mm which gives a short, rigid standoff suitable for Compact assemblies.
Related links
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 Steel
- Wurth Elektronik Spacer Stud M2.5 Brass
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M3 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M3 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 Brass
