Wurth Elektronik Spacer Stud M2.5, 25 mm Body, 6 mm Stud, Steel
- RS Stock No.:
- 205-2958
- Mfr. Part No.:
- 971250151
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€450.00
(exc. VAT)
€550.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.45 | €450.00 |
*price indicative
- RS Stock No.:
- 205-2958
- Mfr. Part No.:
- 971250151
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 25mm | |
| Stud Length | 6mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 7mm | |
| Outside Diameter | 2.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 25mm | ||
Stud Length 6mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 7mm | ||
Outside Diameter 2.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 25mm Length, Hex Shape - 971250151
This spacer stud is a steel hexagonal component designed to provide a fixed separation and threaded connection between assemblies. It combines a male and female threaded Interface to permit captive fastening in Compact mechanical and electronic constructions while offering a corrosion-resistant gloss zinc finish suitable for controlled environments.
Features and Benefits:
• M2.5 threads enable fine fastener engagement and secure connections
• Hexagonal body eases torque application with a 5mm spanner
• Dual-gender threading allows reversible mounting and alignment
• 6mm stud portion provides positive engagement for mating parts
• 7mm hole depth supports partial insertion of mating fasteners
• Hexagonal body eases torque application with a 5mm spanner
• Dual-gender threading allows reversible mounting and alignment
• 6mm stud portion provides positive engagement for mating parts
• 7mm hole depth supports partial insertion of mating fasteners
Applications
• Used with panel assemblies requiring fixed spacing
• Suitable for small electronic enclosure standoffs
• Ideal for stacked board mounting in Compact systems
• Can be used for mechanical fixtures needing threaded spacers
• Used for repair tasks where steel durability is required
• Suitable for small electronic enclosure standoffs
• Ideal for stacked board mounting in Compact systems
• Can be used for mechanical fixtures needing threaded spacers
• Used for repair tasks where steel durability is required
What material is used for structural integrity?
The component is MADE from steel, providing a robust substrate for threaded connections.
How is corrosion resistance achieved?
A gloss zinc plating is applied to the external surfaces for improved surface protection.
Which thread sizes are provided on the component?
Both threaded ends are sized M2.5 to match small fasteners and inserts.
What is the overall length available for installation planning?
The total length measures 25mm for determining clearance and stack height.
Related links
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M3 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M3 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
