Wurth Elektronik Spacer Stud M4, 30 mm Body, 8 mm Stud, Steel

Subtotal (1 box of 400 units)*

€140.80

(exc. VAT)

€173.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,800 unit(s) shipping from 09 November 2026
  • Plus 1,200 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +€0.352€140.80

*price indicative

RS Stock No.:
205-2982
Mfr. Part No.:
971300471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Stud Length

8mm

Length

30mm

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

9mm

Outside Diameter

4mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

Wurth Elektronik Spacer Stud, 4mm Outside Diameter, 30mm Length - 971300471


This spacer stud is a steel hex fastener designed to provide threaded standoffs in assemblies where axial separation and secure thread engagement are required. It combines dual‑threaded ports with a hexagonal profile and a plated finish to suit mechanical and electronic sub‑assembly contexts where compact, threaded separation is necessary.

Features and Benefits:


• M4 double thread supports reversible male/female connections
• Hex 7mm across flats allows secure spanner tightening
• Gloss zinc plating reduces surface corrosion risk
• 9mm hole depth permits substantial thread engagement
• Steel construction delivers high compressive load capacity

Applications


• Suitable for securing PCBs with threaded standoffs
• Ideal for stacked panel separation in enclosures
• Used with machined brackets requiring male/female joins
• Can be used for instrument mounting spacers
• Suitable for assemblies needing Compact hex fasteners

What thread configurations does it provide?


It has M4 internal and M4 external threading for dual connection.

How does the hex shape assist installation?


The 7mm across‑flats hex profile enables positive torque using a standard spanner.

What finish is applied to the component?


A gloss zinc plating is applied to the steel surface.

What is the usable internal depth for screwing in fasteners?


The drilled internal depth available for engagement measures 9mm.

What overall length should I account for in an assembly?


The full length of the spacer measures 30mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy