Wurth Elektronik Spacer Stud M4, 30 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 205-2983
- Mfr. Part No.:
- 971300471
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.31
(exc. VAT)
€6.53
(inc. VAT)
In Stock
- Plus 620 unit(s) shipping from 09 November 2026
- Plus 3,250 unit(s) shipping from 13 November 2026
- Plus 2,950 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.531 | €5.31 |
| 50 - 90 | €0.481 | €4.81 |
| 100 - 240 | €0.457 | €4.57 |
| 250 + | €0.426 | €4.26 |
*price indicative
- RS Stock No.:
- 205-2983
- Mfr. Part No.:
- 971300471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 8mm | |
| Length | 30mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 9mm | |
| Outside Diameter | 4mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 8mm | ||
Length 30mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 9mm | ||
Outside Diameter 4mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
Wurth Elektronik Spacer Stud, 4mm Outside Diameter, 30mm Length - 971300471
This spacer stud is a steel hex fastener designed to provide threaded standoffs in assemblies where axial separation and secure thread engagement are required. It combines dual‑threaded ports with a hexagonal profile and a plated finish to suit mechanical and electronic sub‑assembly contexts where compact, threaded separation is necessary.
Features and Benefits:
• M4 double thread supports reversible male/female connections
• Hex 7mm across flats allows secure spanner tightening
• Gloss zinc plating reduces surface corrosion risk
• 9mm hole depth permits substantial thread engagement
• Steel construction delivers high compressive load capacity
• Hex 7mm across flats allows secure spanner tightening
• Gloss zinc plating reduces surface corrosion risk
• 9mm hole depth permits substantial thread engagement
• Steel construction delivers high compressive load capacity
Applications
• Suitable for securing PCBs with threaded standoffs
• Ideal for stacked panel separation in enclosures
• Used with machined brackets requiring male/female joins
• Can be used for instrument mounting spacers
• Suitable for assemblies needing Compact hex fasteners
• Ideal for stacked panel separation in enclosures
• Used with machined brackets requiring male/female joins
• Can be used for instrument mounting spacers
• Suitable for assemblies needing Compact hex fasteners
What thread configurations does it provide?
It has M4 internal and M4 external threading for dual connection.
How does the hex shape assist installation?
The 7mm across‑flats hex profile enables positive torque using a standard spanner.
What finish is applied to the component?
A gloss zinc plating is applied to the steel surface.
What is the usable internal depth for screwing in fasteners?
The drilled internal depth available for engagement measures 9mm.
What overall length should I account for in an assembly?
The full length of the spacer measures 30mm.
Related links
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
