Wurth Elektronik Spacer Stud M4, 35 mm Body, 8 mm Stud, Steel

Subtotal (1 box of 250 units)*

€113.50

(exc. VAT)

€139.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,750 unit(s) shipping from 09 November 2026
  • Plus 1,250 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +€0.454€113.50

*price indicative

RS Stock No.:
205-2984
Mfr. Part No.:
971350471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

35mm

Stud Length

8mm

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

9mm

Outside Diameter

4mm

Finish

Gloss Zinc

Standards/Approvals

RoHS, REACH

Wurth Elektronik Spacer Stud, 4mm Outside Diameter, 35mm Length - 971350471


This spacer stud is a double-threaded metric standoff designed to provide a compact, reliable separation between components in assemblies. Machined from steel with a hexagonal form and a protective gloss zinc coating, it combines a male-female threaded arrangement with a through hole to support secure fastening and alignment in confined mechanical or electro-mechanical installations.

Features and Benefits:


• M4 threads on both ends provide straightforward metric fastening
• Hexagon shape allows torque application using common tools
• Gloss zinc finish resists surface corrosion during service
• 9mm internal hole depth permits controlled screw engagement
• 35mm overall length enables consistent component spacing

Applications


• Suitable for panel-to-panel separation in cabinets
• Ideal for fastening boards where space is limited
• Used with threaded assemblies requiring male/female standoffs
• Can be used for mounting modules inside enclosures
• Suitable for general-purpose mechanical stacking of parts

What thread sizes are provided at each end?


Both ends use M4 threads providing symmetrical fastening.

How does the hex profile assist in installation?


The 7mm across-flat hex allows secure tightening with a standard spanner.

What is the material and surface treatment?


It is manufactured from steel with a gloss zinc finish.

What internal depth is available for captive fasteners?


The hole depth measures 9mm for controlled screw penetration.

Which compliance standards does it meet?


It conforms to RoHS and REACH requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy