Wurth Elektronik Spacer Stud M4, 45 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 205-2986
- Mfr. Part No.:
- 971450471
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 500 units)*
€347.00
(exc. VAT)
€427.00
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 01 February 2027
- Plus 1,500 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.694 | €347.00 |
*price indicative
- RS Stock No.:
- 205-2986
- Mfr. Part No.:
- 971450471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 45mm | |
| Product Type | Spacer Stud | |
| Stud Length | 8mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 9mm | |
| Outside Diameter | 4mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 45mm | ||
Product Type Spacer Stud | ||
Stud Length 8mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 9mm | ||
Outside Diameter 4mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 45mm Length, Steel - 971450471
This spacer stud is a double-ended threaded connector designed to separate and fasten components in assemblies. Machined in steel with a hex profile and a protective gloss zinc finish, it provides a Compact connection solution where secure, repeatable spacing and threaded engagement are required. The part combines male and female threads to allow stacked or captive mounting in confined assemblies.
Features and Benefits:
• M4 threads each end provide secure reversible joining
• Hex shape enables torque application with standard spanner
• Gloss zinc finish offers surface corrosion resistance
• 9mm internal hole accepts insertion or captive elements
• 45mm overall length facilitates consistent spacing between parts
• Hex shape enables torque application with standard spanner
• Gloss zinc finish offers surface corrosion resistance
• 9mm internal hole accepts insertion or captive elements
• 45mm overall length facilitates consistent spacing between parts
Applications
• Suitable for stacked panel separation in electrical assemblies
• Used with small enclosures requiring fixed standoffs
• Ideal for fastening subcomponents within metal housings
• Can be used for mounting circuit assemblies at set distance
• Used for repair or retrofit where double-ended threading is needed
• Used with small enclosures requiring fixed standoffs
• Ideal for fastening subcomponents within metal housings
• Can be used for mounting circuit assemblies at set distance
• Used for repair or retrofit where double-ended threading is needed
What thread forms are provided on the component?
It incorporates M4 female and M4 male threaded interfaces for dual-ended engagement.
How does the profile assist in installation?
The hex across flats allows engagement with a 7mm spanner for controlled torque application.
What material and surface protection are specified?
The body is steel with a gloss zinc surface treatment.
What internal accommodation does the part have?
It includes a 9mm deep bore to accept inserts or to reduce thread run-through.
Related links
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M2.5 6 mm Stud, Steel
