Wurth Elektronik Standoff M2.5, 11 mm Body, Steel

Subtotal (1 box of 5000 units)*

€1,205.00

(exc. VAT)

€1,480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5000 +€0.241€1,205.00

*price indicative

RS Stock No.:
205-3010
Mfr. Part No.:
970110151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Length

11mm

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

5mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik WA-SSTII series M2.5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 11mm

Wrench (SW) = 5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy