Wurth Elektronik Standoff M5, 10 mm Body, Steel
- RS Stock No.:
- 205-3066
- Mfr. Part No.:
- 970100581
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
In Stock
- 410 unit(s) ready to ship from another location
- Plus 930 unit(s) shipping from 09 November 2026
- Plus 2,900 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.815 | €8.15 |
| 50 - 90 | €0.626 | €6.26 |
| 100 - 190 | €0.569 | €5.69 |
| 200 + | €0.529 | €5.29 |
*price indicative
- RS Stock No.:
- 205-3066
- Mfr. Part No.:
- 970100581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M5 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 10mm
Wrench (SW) = 8
Operating temperature = -55°C and +150 °C
