Wurth Elektronik Spacer Stud M5, 15 mm Body, Steel
- RS Stock No.:
- 205-3069
- Mfr. Part No.:
- 970150581
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€408.00
(exc. VAT)
€502.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 14 December 2026
- Plus 2,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.408 | €408.00 |
*price indicative
- RS Stock No.:
- 205-3069
- Mfr. Part No.:
- 970150581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 15mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 15mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 15mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 15mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 15mm Length, Hex Size 8mm - 970150581
This steel spacer stud provides a simple method for creating a fixed separation between components while allowing threaded connections at both ends. It is manufactured from steel and finished with gloss zinc to resist surface corrosion. The part features hexagonal flats for spanner engagement and complies with RoHS for restricted substances. The design suits installations where secure, female-to-female threaded joining is required.
Features and Benefits:
• M5 thread form delivers secure threaded engagement
• Female-to-female configuration permits captive stud joining
• Hexagon flats enable positive torque application
• Gloss zinc surface reduces oxidation during service
• 15mm length supports Compact spacing needs
• Female-to-female configuration permits captive stud joining
• Hexagon flats enable positive torque application
• Gloss zinc surface reduces oxidation during service
• 15mm length supports Compact spacing needs
Applications
• Used with panel mounting where internal standoffs required
• Suitable for electrical assemblies needing insulated clearance
• Ideal for securing stacked components in enclosures
• Used for mechanical fixtures requiring removable joins
• Suitable for electrical assemblies needing insulated clearance
• Ideal for securing stacked components in enclosures
• Used for mechanical fixtures requiring removable joins
What are the thread sizes on each end?
Both ends accept M5 threaded fasteners.
How deep is the internal bore for threaded engagement?
The hole depth extends 15mm to receive mating screws.
What tool size is recommended for tightening flats?
Use an 8mm across-flats spanner or hex key for engagement.
What material and surface treatment are specified?
It is MADE of steel with a gloss zinc finish.
Is the product compliant with substance restrictions?
It conforms to RoHS requirements.
Related links
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M2.5 Steel
- Wurth Elektronik M5 Spacer Stud 10 mm Stud, Steel
