Wurth Elektronik Spacer Stud M5, 20 mm Body, Steel
- RS Stock No.:
- 205-3071
- Mfr. Part No.:
- 970200581
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€408.00
(exc. VAT)
€502.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.408 | €408.00 |
*price indicative
- RS Stock No.:
- 205-3071
- Mfr. Part No.:
- 970200581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 20mm | |
| Product Type | Spacer Stud | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 20mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 20mm | ||
Product Type Spacer Stud | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 20mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 20mm Length, Hex Size 8mm - 970200581
This spacer stud is a steel, hex-shaped female-to-female threaded spacer designed for mechanical separation and secure stacking in assemblies. Finished with a gloss zinc plating, it provides corrosion-resistant surface protection and is suitable for environments where restrained metallic protection and consistent thread engagement are required. The component conforms to RoHS restrictions and is intended for use where straightforward, repeatable standoff connections are needed.
Features and Benefits:
• Female-female M5 threading provides secure dual-ended attachment
• Gloss zinc finish offers enhanced surface corrosion resistance
• Hex profile enables torque application with a standard 8mm spanner across the flats
• 20mm hole depth allows full thread engagement for fasteners
• Steel construction delivers structural rigidity for load-bearing joins
• Gloss zinc finish offers enhanced surface corrosion resistance
• Hex profile enables torque application with a standard 8mm spanner across the flats
• 20mm hole depth allows full thread engagement for fasteners
• Steel construction delivers structural rigidity for load-bearing joins
Applications
• Suitable for separating electronic modules within enclosures
• Used with panel fastenings requiring threaded standoffs
• Ideal for creating stacked bracket assemblies in cabinets
• Can be used for mounting printed circuit boards with threaded supports
• Used for securing components where lock-nut alternatives are impractical
• Used with panel fastenings requiring threaded standoffs
• Ideal for creating stacked bracket assemblies in cabinets
• Can be used for mounting printed circuit boards with threaded supports
• Used for securing components where lock-nut alternatives are impractical
What thread specification do I use with it?
It accepts M5 threaded fasteners on both ends for through fastening.
How should I apply torque during installation?
Use an 8mm across‑flats spanner on the hex body to control tightening.
What is the material and finish combination?
The body is steel with a gloss zinc‑plated surface for protection.
Is it compliant with restricted substance regulations?
It is manufactured to meet RoHS requirements.
How deep are the internal threads intended to engage?
The internal hole depth extends 20mm to accommodate full thread insertion.
Related links
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
