Wurth Elektronik Spacer Stud M5, 50 mm Body, Steel
- RS Stock No.:
- 205-3082
- Mfr. Part No.:
- 970500581
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 400 units)*
€274.00
(exc. VAT)
€337.20
(inc. VAT)
Temporarily out of stock
- 400 unit(s) shipping from 21 December 2026
- Plus 400 unit(s) shipping from 25 January 2027
- Plus 800 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | €0.685 | €274.00 |
*price indicative
- RS Stock No.:
- 205-3082
- Mfr. Part No.:
- 970500581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 50mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 50mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, Hex Shape, 50mm Length - 970500581
This spacer stud is a hex-shaped, female-to-female fastener used to provide fixed separation and secure threaded connections in assemblies. Machined from steel with a gloss zinc finish, it is intended for situations requiring mechanical spacing between components while maintaining corrosion-resistant external plating. The part suits environments where a consistent standoff and threaded engagement are needed.
Features and Benefits:
• Female-to-female thread configuration allows reversible connection
• Gloss zinc plating delivers enhanced surface corrosion resistance
• 8mm across flats facilitates tightening with standard hex tools
• M5 thread size provides common metric compatibility
• 10mm internal hole depth enables adequate screw engagement
• Gloss zinc plating delivers enhanced surface corrosion resistance
• 8mm across flats facilitates tightening with standard hex tools
• M5 thread size provides common metric compatibility
• 10mm internal hole depth enables adequate screw engagement
Applications
• Suitable for standoffs in electronic enclosures
• Used for mounting boards where secure spacing is required
• Ideal for metalwork assemblies needing metric threaded spacers
• Can be used for fastening panels with consistent separation
• Used with machine components requiring repeatable standoffs
• Used for mounting boards where secure spacing is required
• Ideal for metalwork assemblies needing metric threaded spacers
• Can be used for fastening panels with consistent separation
• Used with machine components requiring repeatable standoffs
What material composes the main body?
The component is manufactured from steel.
What thread configurations are provided at each end?
Both ends feature M5 female threading.
How should the hex across flats be used during installation?
Use an 8mm spanner or socket to apply torque to the hex flats.
What is the usable internal depth for screw insertion?
The internal bore accepts screws to a depth of 10mm.
Is the external finish suitable for plated applications?
The external surface is finished with a gloss zinc plating.
Related links
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M3 Steel
