Wurth Elektronik Spacer Stud M5, 30 mm Body, Steel
- RS Stock No.:
- 205-3076
- Mfr. Part No.:
- 970300581
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- Plus 1,620 unit(s) shipping from 09 November 2026
- Plus 2,140 unit(s) shipping from 13 November 2026
- Plus 950 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.818 | €8.18 |
| 50 - 90 | €0.63 | €6.30 |
| 100 - 190 | €0.571 | €5.71 |
| 200 + | €0.532 | €5.32 |
*price indicative
- RS Stock No.:
- 205-3076
- Mfr. Part No.:
- 970300581
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 30mm | |
| Gender | Female/Female | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M5 | |
| Thread Size B | M5 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 30mm | ||
Gender Female/Female | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M5 | ||
Thread Size B M5 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 30mm Length, M5 Thread Size - 970300581
This spacer stud is a hex-shaped, female-to-female standoff designed to provide axial spacing and mechanical separation in assemblies. Manufactured from steel with a gloss zinc plating, it suits applications requiring a metallic spacer with threaded connections at both ends and a recessed hole for partial engagement. RoHS approval indicates the item meets specified material restriction criteria.
Features and Benefits:
• M5 threads at both ends provide standardised fastening compatibility
• 8mm across-flat hex allows torque application with common tools
• 10mm internal depth enables secure partial-thread engagement
• Gloss zinc surface reduces corrosion risk in mild environments
• Steel construction delivers structural support for stacked components
• 8mm across-flat hex allows torque application with common tools
• 10mm internal depth enables secure partial-thread engagement
• Gloss zinc surface reduces corrosion risk in mild environments
• Steel construction delivers structural support for stacked components
Applications
• Suitable for separating electronic modules in enclosures
• Ideal for mounting stacked boards in confined assemblies
• Used with threaded fasteners to create removable standoffs
• Can be used for spacer needs in mechanical prototyping
• Used for insulating stacked panels while maintaining fixation
• Ideal for mounting stacked boards in confined assemblies
• Used with threaded fasteners to create removable standoffs
• Can be used for spacer needs in mechanical prototyping
• Used for insulating stacked panels while maintaining fixation
What is the intended method for applying torque during installation?
The hexagonal profile across flats accepts an 8mm spanner or socket for controlled torque application.
How does the internal recess affect screw engagement length?
The 10mm hole depth limits screw penetration to a secure partial engagement without bottoming out.
Which material property supports load-bearing use?
The steel composition provides the necessary rigidity and compressive strength for axial spacing tasks.
How does the surface treatment influence environmental resistance?
The gloss zinc plating offers a metallic finish that helps resist oxidation under standard indoor conditions.
Related links
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel
- Wurth Elektronik Spacer Stud M6 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
- Wurth Elektronik Spacer Stud M5 Steel
