S.A Bourqui Jean Standoff M5, 50 mm Body, 10 mm Stud, Zinc Plated Steel, Zinc Plated Steel
- RS Stock No.:
- 288-4813
- Distrelec Article No.:
- 148-01-410
- Mfr. Part No.:
- MA60100-50
- Manufacturer:
- S.A Bourqui Jean
Subtotal (1 unit)*
€3.21
(exc. VAT)
€3.95
(inc. VAT)
Last RS stock
- Final 66 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.21 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
€66.27
(exc. VAT)
€81.51
(inc. VAT)
- RS Stock No.:
- 288-4813
- Distrelec Article No.:
- 148-01-410
- Mfr. Part No.:
- MA60100-50
- Manufacturer:
- S.A Bourqui Jean
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S.A Bourqui Jean | |
| Product Type | Standoff | |
| Thread Size A | M5 | |
| Length | 50 mm | |
| Stud Length | 10 mm | |
| Material | Zinc Plated Steel, Zinc Plated Steel | |
| Distrelec Product Id | 14801410 | |
| Finish | Zinc Plated | |
| Gender | Female/Male | |
| Outside Diameter | 9 mm | |
| Shape | Hex | |
| Standards/Approvals | No | |
| Thread Size B | M6 | |
| Select all | ||
|---|---|---|
Brand S.A Bourqui Jean | ||
Product Type Standoff | ||
Thread Size A M5 | ||
Length 50 mm | ||
Stud Length 10 mm | ||
Material Zinc Plated Steel, Zinc Plated Steel | ||
Distrelec Product Id 14801410 | ||
Finish Zinc Plated | ||
Gender Female/Male | ||
Outside Diameter 9 mm | ||
Shape Hex | ||
Standards/Approvals No | ||
Thread Size B M6 | ||
- COO (Country of Origin):
- CH
The spacer bolt made of nickel-plated brass, with both inner and outer threads, offers versatility, stability, and corrosion resistance. It's ideal for precise spacing and secure fastening in electronics, machinery, and automotive applications.
Metallic colored
RoHS compliant
Related links
- S.A Bourqui Jean Standoff M3 Stainless Steel, Stainless Steel
- S.A Bourqui Jean Round Nickel Plated Brass Spacer LL53100-50 50 mm
- S.A Bourqui Jean Hex Nickel Plated Brass Spacer 99140-70050 / DSM4070X5DIS 5mm
- S.A Bourqui Jean Hex Nickel Plated Brass, Nickel Plated Brass Spacer 99076-50150 / DHM 2550X15 15 mm
- S.A Bourqui Jean Round Polyamide Spacer FD3060-22 22 mm
- Schurter Spacer Stud M3 Zinc Plated Steel
- nVent HOFFMAN Standoff Zinc Plated Steel
- Wurth Elektronik Spacer Stud M5 10 mm Stud, Steel

