Rapid Agrafage 10602125 53mm Staple Gun
- RS Stock No.:
- 270-7683
- Mfr. Part No.:
- 10602125
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 270-7683
- Mfr. Part No.:
- 10602125
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Staple Gun | |
| Sub Type | Staple Gun | |
| Colour | Grey | |
| Leg Length | 53mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Staple Gun | ||
Sub Type Staple Gun | ||
Colour Grey | ||
Leg Length 53mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rapid Manual stapler with ergonomic handle with locking function for easy storage is designed for professional and precision work. It is ideal for laying upholstery, fine fabrics, paper or labels.
Light weight
Easy to use
All-steel stapler built for long-lasting performance, designed to meet the high demands of professional users. Ideal for fastening thin materials such as fabric, paper, and labels that only require short staples. Made in Sweden, it features an ergonomic handle with a locking function and a quick, easy-loading system with anti-backshock mechanism.
