Rapid Agrafage 5000214 8mm Staple Gun

Subtotal (1 unit)*

€137.77

(exc. VAT)

€169.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.77

*price indicative

RS Stock No.:
270-7712
Mfr. Part No.:
5000214
Manufacturer:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Product Type

Staple Gun

Sub Type

Staple Gun

Colour

Grey

Leg Length

8mm

Material

Steel

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Stapling Gun work with high speed and full mobility in different materials and can fires more than 1300 staples per charge with a speed that exceeds most other cordless tackers on the market.

Ergonomic design with soft grip handle and perfect balance

Safety nose to protect against accidental firing

Cordless electric stapler for a variety of decoration and fastening tasks around the home, such as upholstery fabric, carpeting, or thin wooden panels. The BTX530 electric stapler is powered by a 7.2V lithium battery, offering speed, mobility, and, most importantly, long battery life capable of over 1,300 shots on a single charge.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy