FIMM Steel 8 steps Step Ladder, 1.85m platform height, 1.735 m open length
- RS Stock No.:
- 717-749
- Mfr. Part No.:
- 830008813
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€1,508.05
(exc. VAT)
€1,854.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,508.05 |
*price indicative
- RS Stock No.:
- 717-749
- Mfr. Part No.:
- 830008813
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Step Ladder | |
| Number of Rungs | 8 | |
| Stiles Material | Steel | |
| Platform Height | 1.85m | |
| Open Length | 1.735m | |
| Weight | 84kg | |
| Base Spread | 900mm | |
| Rung Material | Steel | |
| Standards/Approvals | EU | |
| Base Width | 900mm | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Step Ladder | ||
Number of Rungs 8 | ||
Stiles Material Steel | ||
Platform Height 1.85m | ||
Open Length 1.735m | ||
Weight 84kg | ||
Base Spread 900mm | ||
Rung Material Steel | ||
Standards/Approvals EU | ||
Base Width 900mm | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM 8-Step Shelf Ladder with Automatic Locking Mechanism 150 kg EN 131 Standard is a professional-grade ladder designed for safe and ergonomic access to shelving. Its patented automatic locking system ensures maximum stability by lowering the ladder to the ground as soon as the operator steps onto the first step. With robust welded construction and handrails on both sides, it provides durability and secure support. The upper platform is equipped with a safety gate, TOP rail, and middle rail, while the lower platform offers a practical storage area.
Adjustable stabilizers that enhance stability during use
Non slip checker plate upper platform with integrated safety gate and rails
Welded staircase with self supporting non slip steel steps 1.5 mm thick
Related links
- FIMM Steel 10 steps Step Ladder 1970 mm open length
- FIMM Steel 6 steps Step Ladder 1500 mm open length
- FIMM 9 steps Step Ladder 1850 mm open length
- Zarges Aluminium 8 steps Step Ladder 2.99 m open length
- Zarges Aluminium 8 steps Step Ladder 2.29 m open length
- RS PRO Fibreglass 8 steps Step Ladder 3.58 m open length
- RS PRO Fibreglass 8 steps Step Ladder 5.47 m open length
- RS PRO 4 steps Step Ladder 0.82 mm open length
