FIMM Steel 10 steps Step Ladder, 2.31m platform height, 1.97 m open length
- RS Stock No.:
- 717-751
- Mfr. Part No.:
- 830008815
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€2,009.66
(exc. VAT)
€2,471.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,009.66 |
*price indicative
- RS Stock No.:
- 717-751
- Mfr. Part No.:
- 830008815
- Manufacturer:
- FIMM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Step Ladder | |
| Number of Rungs | 10 | |
| Stiles Material | Steel | |
| Platform Height | 2.31m | |
| Open Length | 1.97m | |
| Weight | 92.5kg | |
| Base Spread | 1.97m | |
| Rung Material | Steel | |
| Standards/Approvals | EU | |
| Load Capacity | 150kg | |
| Base Width | 900mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Step Ladder | ||
Number of Rungs 10 | ||
Stiles Material Steel | ||
Platform Height 2.31m | ||
Open Length 1.97m | ||
Weight 92.5kg | ||
Base Spread 1.97m | ||
Rung Material Steel | ||
Standards/Approvals EU | ||
Load Capacity 150kg | ||
Base Width 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM 10-Step Shelf Ladder with Automatic Locking Mechanism 150 kg EN 131 Standard designed to provide safe and ergonomic access to shelving at height. Its patented automatic locking system stabilizes the ladder immediately when the operator steps onto the first step, ensuring maximum security. With robust welded construction and handrails on both sides, it offers durability and reliable support. The upper platform features a safety gate, TOP rail, and middle rail, while the lower platform provides a practical storage area.
Adjustable stabilizers that enhance stability during operations
Non slip checker plate upper platform with integrated safety gate and rails
Welded staircase with self supporting non slip steel steps 1.5 mm thick
Related links
- FIMM Steel 6 steps Step Ladder 1.5 m open length
- FIMM Steel 8 steps Step Ladder 1.735 m open length
- Zarges Aluminium 10 steps Step Ladder 2.16 m open length
- FIMM 9 steps Step Ladder 1.85 m open length
- RS PRO Aluminium 4 steps Step Ladder, 1.97 m open length
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
- Zarges Aluminium 8 steps Step Ladder 2.99 m open length
- Zarges Aluminium 6 steps Step Ladder 2.43 m open length
