Trinamic PD-1070 Series Hybrid Stepper Motor, 360Nmm Torque, 28 V, 1.8°
- RS Stock No.:
- 284-4792
- Distrelec Article No.:
- 301-00-202
- Mfr. Part No.:
- PD42-2-1070
- Manufacturer:
- Trinamic
Subtotal (1 unit)*
€181.60
(exc. VAT)
€223.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €181.60 |
*price indicative
- RS Stock No.:
- 284-4792
- Distrelec Article No.:
- 301-00-202
- Mfr. Part No.:
- PD42-2-1070
- Manufacturer:
- Trinamic
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
| Brand | Trinamic | |
| Stepper Motor Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 360Nmm | |
| Number Of Wires | 4 | |
| Supply Voltage | 28 V | |
| Series | PD-1070 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Stepper Motor Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 360Nmm | ||
Number Of Wires 4 | ||
Supply Voltage 28 V | ||
Series PD-1070 | ||
- COO (Country of Origin):
- DE
The PAN drive smart stepper motor module is controlled through a step and direction interface. It offers two current control modes selected by a configuration pin: stealth Chop for silent motor operation and spread Cycle for high-speed performance. Additionally, it features a TTL UART interface for advanced configuration, enabling adjustments to stallGuard2 and cool Step functionalities.
Supply voltage +9 to +24V DC
Step and direction interface
UART configuration interface
Step and direction interface
UART configuration interface
Related links
- Trinamic PD-1070 Series Hybrid Stepper Motor 28 V, 1.8°
- Trinamic PD-1070 Series Stepper Motor Stepper Motor 2V 1.8 °, 42 x 42 mm Frame
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic QSH6018 Series Hybrid Stepper Motor 3.36 V 8mm Shaft
- Festo EMMS-ST Series Hybrid Stepper Motor 48V 1.8 °, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor 30 V 5mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PD42-x-1140 Series Stepper Motor Unit Stepper Motor 28V 42.3 x 42.3 mm Frame, 5 mm Shaft