Schneider Electric Lexium Series Steppers Drive and Motor Stepper Motor 240V

Subtotal (1 unit)*

€1,163.47

(exc. VAT)

€1,431.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,163.47

*price indicative

RS Stock No.:
288-2199
Distrelec Article No.:
303-08-240
Mfr. Part No.:
SD326DU25S2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

Steppers Drive and Motor

Voltage

240V

Mount Type

Plate

Current Rating

2.5A

IP Rating

IP40, IP20

Width

72mm

Standards/Approvals

UL, CE, EN/IEC 50178, EN/IEC 61800-3

Depth

140mm

Output Speed

3000rpm

Series

Lexium

COO (Country of Origin):
DE
The Schneider Electric versatile motion control stepper motor drive is a reliable solution for a range of applications. With a supply voltage range of 100-240V and a maximum motor phase current of 2.5A, this drive offers excellent performance and efficiency for your motion control needs.

Integrated communication interface for pulse/direction control

Nominal power of 180W at 115V and 270W at 230V for efficient operation

Maximized safety with overvoltage category III and short circuit current of 0.5kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy