Schneider Electric Lexium Series Steppers Drive and Motor Stepper Motor 240V

Subtotal (1 unit)*

€1,560.84

(exc. VAT)

€1,919.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,560.84

*price indicative

RS Stock No.:
288-2200
Distrelec Article No.:
303-08-242
Mfr. Part No.:
SD328AU25S2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Stepper Motor

Sub Type

Steppers Drive and Motor

Voltage

240V

Mount Type

Plate

Current Rating

2.5A

IP Rating

IP20, IP40

Width

72mm

Depth

140mm

Standards/Approvals

EN/IEC 50178, EN/IEC 61800-3, UL, CE

Output Speed

3000rpm

Series

Lexium

COO (Country of Origin):
DE
The Schneider Electric stepper motor drive is a high-performance motion control device designed for precision applications. With a supply voltage range of 100-240V and integrated communication interfaces such as CANopen and Modbus, this drive ensures seamless integration into various systems. Its compact design and advanced safety functions make it a versatile choice for industrial automation.

Integrated CANopen and Modbus communication interfaces for easy connectivity

Safe torque off safety function for enhanced machine safety

Supports a maximum motor phase current of 2.5A for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy