Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Anthracite
- RS Stock No.:
- 659-581
- Mfr. Part No.:
- 16917323.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€525.91
(exc. VAT)
€646.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.91 |
*price indicative
- RS Stock No.:
- 659-581
- Mfr. Part No.:
- 16917323.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1450mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Anthracite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1450mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Anthracite | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers an innovative storage solution designed for optimal organisation in various settings. This single-sided unit features a sturdy steel construction with a wide, stable base, ensuring durability and reliability. Fitted with four panels and a combination of 24 red and 36 blue bins, this rack effectively maximises versatility in storing assorted items. Finished in a resilient powder coat paint, it comes in stylish light grey and anthracite grey, making it a functional yet aesthetically pleasing addition to any workspace. Measuring 1000 mm in width, 550 mm in depth, and 1450 mm in height, this panel rack delivers ample storage space without compromising on accessibility.
Robust steel construction ensures longevity and stability
Wide stable base enhances safety and balance
Equipped with four panels, providing multiple storage options
Includes 24 red and 36 blue bins for efficient item categorisation
Durable powder coat finish resists wear and tear, preserving appearance
Available in RAL 7035 light grey and RAL 7016 anthracite grey for seamless integration into various environments
Compact dimensions optimise space utilisation without sacrificing capacity
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
