Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Red
- RS Stock No.:
- 660-257
- Mfr. Part No.:
- 16917323.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€525.91
(exc. VAT)
€646.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.91 |
*price indicative
- RS Stock No.:
- 660-257
- Mfr. Part No.:
- 16917323.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1450mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1450mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for efficient and organised storage solutions in various environments. This robust steel construction features a wide stable base, ensuring durability and stability while accommodating a variety of items. The rack comprises four panels equipped with 24 red and 36 blue bins, allowing for effective classification and easy access to tools or components. Finished in a durable powder coat paint, the rack boasts a chic appearance with its light grey and crimson red colours, making it an aesthetically pleasing addition to your workspace. With compact dimensions of 1000mm in width, 550mm in depth, and 1450mm in height, it fits seamlessly into tight spaces without sacrificing storage capacity. Weighing 31.13kg, it remains manageable yet sturdy, making it ideal for a wide range of applications.
Constructed from robust sheet steel for long lasting performance
Wide stable base for enhanced stability during use
Includes 24 red and 36 blue bins for effective item organisation
Durable powder coat finish in RAL 7035 light grey and RAL 3004 crimson red
Compact dimensions facilitate use in limited spaces
Total height of 1450mm optimises vertical storage capacity
Ideal for industrial and commercial settings requiring efficient storage solutions
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Toggle Clamp | Spring Clamps
