Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Blue
- RS Stock No.:
- 659-743
- Mfr. Part No.:
- 16917220.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€811.94
(exc. VAT)
€998.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.94 |
*price indicative
- RS Stock No.:
- 659-743
- Mfr. Part No.:
- 16917220.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1450mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1450mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a robust and versatile storage solution designed for efficiency in any workspace. With its double-sided steel construction, it provides maximum capacity while ensuring stability, featuring a wide base that supports its structure. The rack accommodates 192 blue bins across eight panels, making it an ideal choice for organising tools and components. Finished in a durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, it adds both function and style to your environment. Compact yet spacious, with dimensions of 1000x550x1450mm, it is engineered to handle a considerable weight of 50.65kg, ensuring your items are securely stored and easily accessible.
Constructed from robust sheet steel for enhanced durability
Double sided design optimises space and accessibility
Accommodates 192 blue bins for effective organisation
Durable powder coated finish protects against wear and tear
Available in contemporary RAL 5010 gentian blue and RAL 7035 light grey
Wide base ensures stability even with full loading
Compact dimensions fit easily in various work environments
Lightweight for the size, allowing for easy transport and placement
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
