Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Light Grey
- RS Stock No.:
- 659-583
- Mfr. Part No.:
- 16917324.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€516.71
(exc. VAT)
€635.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.71 |
*price indicative
- RS Stock No.:
- 659-583
- Mfr. Part No.:
- 16917324.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to optimise storage and organisation in various environments. Built with robust steel, it features a wide, stable base ensuring durability and stability even when fully loaded. This single-sided unit comprises four panels and 96 vibrant red bins, allowing for efficient and accessible storage of tools or parts. Finished in a durable powder coat paint in light grey (RAL 7035), it blends seamlessly into professional settings, providing both functionality and aesthetic appeal. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, this robust rack supports up to 29.62kg, making it ideal for heavy-duty storage requirements.
Constructed from high quality sheet steel for enhanced durability
Single sided design maximises space efficiency in narrow environments
Includes 96 red bins for easy identification and access to stored items
Wide stable base ensures stability under heavy loads
Finished in a powder coat for added resistance to wear and tear
Light grey colour complements a range of workplace aesthetics
Perfect for workshops, warehouses, and retail environments
Compact dimensions allow for versatile placement in limited spaces
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
