Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Light Grey

Subtotal (1 unit)*

€525.91

(exc. VAT)

€646.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€525.91

*price indicative

RS Stock No.:
659-718
Mfr. Part No.:
16917323.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1450mm

Overall Width

1000mm

Overall Depth

550mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack (single sided) is meticulously designed to offer robust storage solutions suited for any workspace. Crafted from durable sheet steel, its construction ensures stability and longevity, while its wide base prevents tipping. This versatile unit comprises 4 panels complemented by 24 red and 36 blue bins, all finished in a sleek light grey powder coating in RAL 7035. With dimensions of 1000x550x1450mm, it is an ideal choice for efficiently organizing tools or components, making it a perfect fit for tradesmen and workshops looking to enhance their storage capabilities.

Robust steel construction ensures long lasting durability

Wide stable base enhances safety and stability

Four panels provide ample storage space for various items

Includes a mix of 24 red and 36 blue bins for flexible organization

Finished with a durable powder coat paint for added longevity and aesthetic appeal

Compact size of 1000x550x1450mm makes it suitable for diverse environments

Light grey colour scheme complements modern interiors

Easy access to stored items simplifies workflow efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy