Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Red

Subtotal (1 unit)*

€433.64

(exc. VAT)

€533.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€433.64

*price indicative

RS Stock No.:
659-750
Mfr. Part No.:
16917321.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.125m

Overall Width

1m

Overall Depth

550mm

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is ingeniously designed for optimal organisation and storage in any workspace. With a robust steel construction that ensures durability, it features a wide stable base for enhanced support. This single-sided rack accommodates three panels and includes an impressive arrangement of 72 red bins, providing an efficient solution for sorting and accessing tools or equipment. Finished in RAL 7035 light grey and RAL 3004 crimson red, it not only delivers on functionality but also adds a touch of style to your environment. Its compact dimensions of 1000mm width, 550mm depth, and 1125mm height make it a versatile addition, suitable for various locations whether in workshops or retail spaces.

Constructed from robust sheet steel for lasting strength

Wide stable base enhances mobility and stability

Includes three panels and 72 red bins for efficient storage

Finished in durable powder coat paint for a sleek appearance

Dimensions allow for practical use in limited spaces, maximising utility

Ideal for workshops, retail, or any storage environment needing an organisational boost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy