Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1125 mm, Red
- RS Stock No.:
- 660-664
- Mfr. Part No.:
- 16917322.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€433.64
(exc. VAT)
€533.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €433.64 |
*price indicative
- RS Stock No.:
- 660-664
- Mfr. Part No.:
- 16917322.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1125mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1125mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack embodies unrivalled durability and practicality for efficient storage solutions. Designed with robust steel construction, it ensures stability with its wide base while providing versatile storage options on both sides. This cleverly designed rack comprises three panels and accommodates up to 72 blue bins, making it an ideal choice for workshops and industrial environments. Finished in a stylish powder coat paint, it features a subtle light grey and striking crimson red combination, effortlessly blending into any workspace. Its compact dimensions of 1000x550x1125mm offer an efficient use of space without compromising on functionality, making it a must-have storage solution for both personal and professional settings.
Robust steel construction ensures enhanced durability
Wide, stable base provides excellent support
Three panels allow for efficient use of space
Accommodates up to 72 blue bins for versatile organisation
Durable powder coat finish resists wear and tear
Compact size aids in maximising available workspace
Designed for both single sided access and double sided usage
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Cable Knives | Cable Stripping Knife
